



09140012667 | |
|---|---|
DigiKey Part Number | 1195-4408-ND |
Manufacturer | |
Manufacturer Product Number | 09140012667 |
Description | MODULE MALE 1POS SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140012667 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 200A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 1 | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 542,72000 Kč | 1 542,72 Kč |
| 10 | 1 311,40900 Kč | 13 114,09 Kč |
| 25 | 1 229,36560 Kč | 30 734,14 Kč |
| 50 | 1 170,73920 Kč | 58 536,96 Kč |
| 100 | 1 114,93500 Kč | 111 493,50 Kč |
| Unit Price without VAT: | 1 542,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 866,69120 Kč |



















