
19443100547 | |
|---|---|
DigiKey Part Number | 1195-3201-ND |
Manufacturer | |
Manufacturer Product Number | 19443100547 |
Description | CONN HOOD SIDE ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19443100547 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 3.681" L x 1.693" W x 2.953" H (93.50mm x 43.00mm x 75.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Stainless Steel |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 364,01000 Kč | 4 364,01 Kč |
| 10 | 3 709,90600 Kč | 37 099,06 Kč |
| 25 | 3 477,94080 Kč | 86 948,52 Kč |
| 50 | 3 329,49320 Kč | 166 474,66 Kč |
| Unit Price without VAT: | 4 364,01000 Kč |
|---|---|
| Unit Price with VAT: | 5 280,45210 Kč |


































