Cable Gland Stainless Steel M32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19440005084

DigiKey Part Number
19440005084-ND
Manufacturer
Manufacturer Product Number
19440005084
Description
CABLE GLAND 13-21MM M32 S STEEL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel M32
Datasheet
 Datasheet
EDA/CAD Models
19440005084 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.512" (13.00mm)
Outside Cable Diameter (Max)
0.827" (21.00mm)
Thread Size
M32
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Stainless Steel
Includes
Clamping Ring
Color
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 150,83000 Kč2 150,83 Kč
101 828,38000 Kč18 283,80 Kč
251 714,00800 Kč42 850,20 Kč
501 632,28800 Kč81 614,40 Kč
1001 569,33800 Kč156 933,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 150,83000 Kč
Unit Price with VAT:2 602,50430 Kč