Stack Light Optical Element Green LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Optical Element Green LED
KombiAIGN 72 | The new generation of signal towers

64722055

DigiKey Part Number
2582-64722055-ND
Manufacturer
Manufacturer Product Number
64722055
Description
OPTICAL ELEMENT GRN LED DBL FL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Green LED
Datasheet
 Datasheet
EDA/CAD Models
64722055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Green
Function - Lighting
Double Flashing
Function - Audible
-
Voltage - Supply
24VDC
Features
-
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 365,00000 Kč2 365,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 365,00000 Kč
Unit Price with VAT:2 861,65000 Kč