
09670008258 | |
|---|---|
DigiKey Part Number | 1195-8200-2-ND - Tape & Reel (TR) 1195-8200-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09670008258 |
Description | CONN D-SUB SKT CRIMP 10000PCS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Palladium-Nickel 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 20-24 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Palladium-Nickel |
Type Signal | Termination Finish Nickel |
Contact Type Female Socket | Features Insulation Support |
Contact Form Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 4,12400 Kč | 103,10 Kč |
| 50 | 3,92660 Kč | 196,33 Kč |
| 100 | 3,73970 Kč | 373,97 Kč |
| 250 | 3,50584 Kč | 876,46 Kč |
| 500 | 3,33784 Kč | 1 668,92 Kč |
| 1 000 | 3,17826 Kč | 3 178,26 Kč |
| 2 500 | 2,97911 Kč | 7 447,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,70141 Kč | 27 014,10 Kč |
| 20 000 | 2,57251 Kč | 51 450,20 Kč |
| 30 000 | 2,49998 Kč | 74 999,40 Kč |
| 50 000 | 2,41154 Kč | 120 577,00 Kč |
| 70 000 | 2,35502 Kč | 164 851,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



















