Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09692020111 | |
|---|---|
DigiKey Part Number | 1195-6063-ND |
Manufacturer | |
Manufacturer Product Number | 09692020111 |
Description | CONN D-SUB HOUSING RCPT 11POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 11 (10 + 1 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09692020111 Models |
Category | Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1 |
Manufacturer HARTING | Contact Type Signal and Coax or Power |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Flange Feature Housing/Shell (Unthreaded) |
Connector Style D-Sub, Combo | Shell Material, Finish Steel, Tin Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 11 (10 + 1 Coax or Power) | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731070178 | Molex | 234 | 900-1731070178-ND | 1 008,44000 Kč | Parametric Equivalent |
| 1731070504 | Molex | 0 | 900-1731070504-ND | 8 358,95060 Kč | Parametric Equivalent |
| 211112-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 211112-1-ND | 4 280,19592 Kč | Parametric Equivalent |
| 211112-4 | TE Connectivity AMP Connectors | 79 | A128479-ND | 7 747,74000 Kč | Parametric Equivalent |
| 211112-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 211112-6-ND | 6 178,82265 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 114,29200 Kč | 1 142,92 Kč |
| 25 | 107,11480 Kč | 2 677,87 Kč |
| 50 | 101,99980 Kč | 5 099,99 Kč |
| 100 | 97,13040 Kč | 9 713,04 Kč |
| 300 | 89,88753 Kč | 26 966,26 Kč |
| 500 | 86,70746 Kč | 43 353,73 Kč |
| 1 000 | 82,57275 Kč | 82 572,75 Kč |
| 2 500 | 77,40913 Kč | 193 522,83 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |




















