



5-211112-1 | |
|---|---|
DigiKey Part Number | A34508-ND |
Manufacturer | |
Manufacturer Product Number | 5-211112-1 |
Description | CONN D-SUB HOUSING RCPT 11POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 11 (10 + 1 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 5-211112-1 Models |
Category | Contact Type Signal and Coax or Power |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Shell Finish Thickness 200µin (5.08µm) |
Connector Style D-Sub, Combo | Dielectric Material Polyester |
Connector Type Receptacle for Female Contacts | Color Blue |
Number of Positions 11 (10 + 1 Coax or Power) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731070178 | Molex | 99 | 900-1731070178-ND | 68,87000 Kč | Parametric Equivalent |
| 211112-4 | TE Connectivity AMP Connectors | 79 | A128479-ND | 529,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,17000 Kč | 462,17 Kč |
| 10 | 392,70500 Kč | 3 927,05 Kč |
| 25 | 368,11160 Kč | 9 202,79 Kč |
| 50 | 350,54480 Kč | 17 527,24 Kč |
| 100 | 333,81990 Kč | 33 381,99 Kč |
| 250 | 312,94244 Kč | 78 235,61 Kč |
| 500 | 298,02378 Kč | 149 011,89 Kč |
| Unit Price without VAT: | 462,17000 Kč |
|---|---|
| Unit Price with VAT: | 559,22570 Kč |













