Plug for Male Contacts Housing D-Sub, Combo Connector 11 (10 + 1 Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731070169

DigiKey Part Number
900-1731070169-ND
Manufacturer
Manufacturer Product Number
1731070169
Description
CONN D-SUB HOUSING PLUG 11POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 11 (10 + 1 Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
1731070169 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal and Coax or Power
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Features
Grounding Indents
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub, Combo
Operating Temperature
-55°C ~ 115°C
Connector Type
Plug for Male Contacts
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
11 (10 + 1 Coax or Power)
Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
2 (DA, A) - 11C1, 11W1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 741
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
1062,46900 Kč624,69 Kč
2558,54240 Kč1 463,56 Kč
5055,74540 Kč2 787,27 Kč
10053,08080 Kč5 308,08 Kč
30049,12133 Kč14 736,40 Kč
50047,38282 Kč23 691,41 Kč
1 00045,12197 Kč45 121,97 Kč
2 50042,29963 Kč105 749,07 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč