
1731120166 | |
|---|---|
DigiKey Part Number | 1731120166-ND |
Manufacturer | |
Manufacturer Product Number | 1731120166 |
Description | CONN D-SUB PIN COAX GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-316 Double Braid Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120166 Models |
Category | Wire Gauge RG-316 Double Braid |
Manufacturer Molex | Contact Termination Crimp and Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Type Coaxial | Termination Finish Gold |
Contact Type Male Pin | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,61000 Kč | 210,61 Kč |
| 10 | 178,96600 Kč | 1 789,66 Kč |
| 25 | 167,74880 Kč | 4 193,72 Kč |
| 50 | 159,74020 Kč | 7 987,01 Kč |
| 100 | 152,11370 Kč | 15 211,37 Kč |
| 300 | 140,77340 Kč | 42 232,02 Kč |
| 500 | 135,79364 Kč | 67 896,82 Kč |
| 1 000 | 129,31954 Kč | 129 319,54 Kč |
| Unit Price without VAT: | 210,61000 Kč |
|---|---|
| Unit Price with VAT: | 254,83810 Kč |




















