D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120200

DigiKey Part Number
WM26413-ND
Manufacturer
Manufacturer Product Number
1731120200
Description
CONN D-SUB PIN 20-24AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20-24 AWG
Manufacturer
Molex
Contact Termination
Crimp
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Type
Signal
Contact Size
20
Contact Type
Male Pin
Base Product Number
Contact Form
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,87700 Kč108,77 Kč
2510,18840 Kč254,71 Kč
509,70520 Kč485,26 Kč
1009,23910 Kč923,91 Kč
3008,54900 Kč2 564,70 Kč
5008,24634 Kč4 123,17 Kč
1 0007,85220 Kč7 852,20 Kč
2 5007,36047 Kč18 401,17 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč