



1731120226 | |
|---|---|
DigiKey Part Number | WM12720-ND |
Manufacturer | |
Manufacturer Product Number | 1731120226 |
Description | CONN D-SUB SOCKET 22-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 22-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120226 Models |
Category | Wire Gauge 22-28 AWG |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Type Signal | Contact Size 22 |
Contact Type Female Socket | Features High Density (HD) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,52300 Kč | 215,23 Kč |
| 25 | 20,17480 Kč | 504,37 Kč |
| 50 | 19,20900 Kč | 960,45 Kč |
| 100 | 18,28930 Kč | 1 828,93 Kč |
| 300 | 16,92440 Kč | 5 077,32 Kč |
| 500 | 16,32468 Kč | 8 162,34 Kč |
| 1 000 | 15,54545 Kč | 15 545,45 Kč |
| 2 500 | 14,57236 Kč | 36 430,90 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |
















