



1731110088 | |
|---|---|
DigiKey Part Number | WM16657-ND |
Manufacturer | |
Manufacturer Product Number | 1731110088 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110088 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,80000 Kč | 197,80 Kč |
| 10 | 168,08900 Kč | 1 680,89 Kč |
| 25 | 157,55200 Kč | 3 938,80 Kč |
| 50 | 150,02660 Kč | 7 501,33 Kč |
| 100 | 142,86410 Kč | 14 286,41 Kč |
| 300 | 132,21320 Kč | 39 663,96 Kč |
| 500 | 127,53682 Kč | 63 768,41 Kč |
| 1 000 | 121,45537 Kč | 121 455,37 Kč |
| Unit Price without VAT: | 197,80000 Kč |
|---|---|
| Unit Price with VAT: | 239,33800 Kč |



