


1731090036 | |
|---|---|
DigiKey Part Number | 900-1731090036-ND |
Manufacturer | |
Manufacturer Product Number | 1731090036 |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Molex | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Shielded |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP20 |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 130°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Thermoplastic |
Number of Positions 15 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) High Density | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 46,11200 Kč | 461,12 Kč |
| 25 | 43,21400 Kč | 1 080,35 Kč |
| 50 | 41,15180 Kč | 2 057,59 Kč |
| 100 | 39,18440 Kč | 3 918,44 Kč |
| 300 | 36,26003 Kč | 10 878,01 Kč |
| 500 | 34,97594 Kč | 17 487,97 Kč |
| 1 000 | 33,30703 Kč | 33 307,03 Kč |
| 2 500 | 31,22319 Kč | 78 057,97 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |











