1.64' (500.0mm) Power Cord Orange IEC 62196-2 (Type 2) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1271835

DigiKey Part Number
277-1271835-ND
Manufacturer
Manufacturer Product Number
1271835
Description
CORD IEC 62196-2 TO CABLE 1.64'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.64' (500.0mm) Power Cord Inlet Orange IEC 62196-2 (Type 2) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1271835 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Female Plug to Leads
1st Connector
IEC 62196-2 (Type 2)
2nd Connector
Cable
Number of Conductors
5 Power, 2 Signal
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
1.64' (500.0mm)
Approval Agency Marking
-
Approved Countries
-
Color
Orange
Voltage Rating
30VAC, 250VAC
Current Rating (Amps)
2A, 32A
Operating Temperature
-40°C ~ 60°C
Features
Electric Vehicles Charging (EV Charger), Cover, Locking, Industrial Environments - IP55
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 769,26000 Kč7 769,26 Kč
Manufacturers Standard Package
Unit Price without VAT:7 769,26000 Kč
Unit Price with VAT:9 400,80460 Kč