



TEC 3-2411WI | |
|---|---|
DigiKey Part Number | 1951-1474-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-2411WI |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-2411WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,00000 Kč | 324,00 Kč |
| 5 | 315,39000 Kč | 1 576,95 Kč |
| 10 | 306,78100 Kč | 3 067,81 Kč |
| 30 | 297,85667 Kč | 8 935,70 Kč |
| 50 | 295,44180 Kč | 14 772,09 Kč |
| 100 | 290,61230 Kč | 29 061,23 Kč |
| 250 | 282,00396 Kč | 70 500,99 Kč |
| 500 | 279,26626 Kč | 139 633,13 Kč |
| Unit Price without VAT: | 324,00000 Kč |
|---|---|
| Unit Price with VAT: | 392,04000 Kč |











