
DI78L24DAB | |
|---|---|
DigiKey Part Number | 4878-DI78L24DABCT-ND - Cut Tape (CT) 4878-DI78L24DABDKR-ND - Digi-Reel® 4878-DI78L24DABTR-ND |
Manufacturer | |
Manufacturer Product Number | DI78L24DAB |
Description | IC REG LINEAR 24V 100MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DI78L24DAB Models |
Category | Voltage - Output (Min/Fixed) 24V |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6.5 mA |
Packaging Cut Tape (CT) Digi-Reel® Bulk | PSRR 37dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 40V | Supplier Device Package 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,25920 Kč | 56,48 Kč |
| 100 | 1,92130 Kč | 192,13 Kč |
| 250 | 1,75880 Kč | 439,70 Kč |
| 500 | 1,66178 Kč | 830,89 Kč |
| 1 000 | 1,58178 Kč | 1 581,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,50540 Kč | 6 021,60 Kč |
| 8 000 | 1,45936 Kč | 11 674,88 Kč |
| 12 000 | 1,43630 Kč | 17 235,60 Kč |
| 20 000 | 1,41076 Kč | 28 215,20 Kč |
| 28 000 | 1,39583 Kč | 39 083,24 Kč |
| 40 000 | 1,38147 Kč | 55 258,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











