Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731130077 | |
|---|---|
DigiKey Part Number | 900-1731130077-ND |
Manufacturer | |
Manufacturer Product Number | 1731130077 |
Description | CONN D-SUB HD HOUSING RCPT 78POS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 5 (DD, D) High Density |
Manufacturer Molex | Contact Type Signal |
Series | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 105°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Thermoplastic, Glass Filled |
Number of Positions 78 | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-290Z | Amphenol Positronic | 0 | 4306-M24308/2-290Z-ND | 771,88640 Kč | Parametric Equivalent |
| M24308/2-301F | Amphenol Positronic | 0 | 4306-M24308/2-301F-ND | 957,49200 Kč | Parametric Equivalent |
| M24308/2-301K | Amphenol Positronic | 0 | 4306-M24308/2-301K-ND | 1 318,69960 Kč | Parametric Equivalent |
| M24308/2-491K | Amphenol Positronic | 0 | 4306-M24308/2-491K-ND | 2 497,88000 Kč | Parametric Equivalent |
| M24308/2-569 | Amphenol Positronic | 0 | 4306-M24308/2-569-ND | 4 435,65120 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,71000 Kč | 372,71 Kč |
| 10 | 316,73400 Kč | 3 167,34 Kč |
| 40 | 287,21075 Kč | 11 488,43 Kč |
| 80 | 273,50688 Kč | 21 880,55 Kč |
| 120 | 265,79792 Kč | 31 895,75 Kč |
| 280 | 250,38539 Kč | 70 107,91 Kč |
| 520 | 239,69863 Kč | 124 643,29 Kč |
| Unit Price without VAT: | 372,71000 Kč |
|---|---|
| Unit Price with VAT: | 450,97910 Kč |





