
1731120227 | |
|---|---|
DigiKey Part Number | 900-1731120227-ND |
Manufacturer | |
Manufacturer Product Number | 1731120227 |
Description | CONN D-SUB SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120227 Models |
Category | Wire Gauge 24-28 AWG |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Signal | Contact Size 22 |
Contact Type Female Socket | Features High Density (HD) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,24200 Kč | 282,42 Kč |
| 25 | 26,47440 Kč | 661,86 Kč |
| 50 | 25,21020 Kč | 1 260,51 Kč |
| 100 | 24,00490 Kč | 2 400,49 Kč |
| 300 | 22,21240 Kč | 6 663,72 Kč |
| 500 | 21,42594 Kč | 10 712,97 Kč |
| 1 000 | 20,40313 Kč | 20 403,13 Kč |
| 2 500 | 19,12616 Kč | 47 815,40 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |











