Gray Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.386" (9.80mm) 164' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92676

DigiKey Part Number
4862-92676-ND
Manufacturer
Manufacturer Product Number
92676
Description
HELUCOND PA6-S GRAY NW10 FINE PR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.386" (9.80mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.386" (9.80mm)
Diameter - Outside
0.504" (12.80mm)
Material
Polyamide (PA6), Nylon 6
Color
Gray
Length
164' (50.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 120°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 136,83000 Kč1 136,83 Kč
21 045,59500 Kč2 091,19 Kč
3995,65667 Kč2 986,97 Kč
5936,09000 Kč4 680,45 Kč
7898,80429 Kč6 291,63 Kč
10860,93900 Kč8 609,39 Kč
25770,79440 Kč19 269,86 Kč
50758,81740 Kč37 940,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 136,83000 Kč
Unit Price with VAT:1 375,56430 Kč