
3240750 | |
|---|---|
DigiKey Part Number | 3240750-ND |
Manufacturer | |
Manufacturer Product Number | 3240750 |
Description | CBL TIE LOCKING BLACK 7.87" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.142" (3.61mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | - | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 25 | 0,95760 Kč | 23,94 Kč |
| 50 | 0,91140 Kč | 45,57 Kč |
| 100 | 0,80630 Kč | 80,63 Kč |
| 250 | 0,66436 Kč | 166,09 Kč |
| 500 | 0,57786 Kč | 288,93 Kč |
| 1 000 | 0,50794 Kč | 507,94 Kč |
| 3 000 | 0,47924 Kč | 1 437,72 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











