



1731130073 | |
|---|---|
DigiKey Part Number | WM19378-ND |
Manufacturer | |
Manufacturer Product Number | 1731130073 |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731130073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 49,45000 Kč | 494,50 Kč |
| 25 | 46,34680 Kč | 1 158,67 Kč |
| 50 | 44,12940 Kč | 2 206,47 Kč |
| 100 | 42,02120 Kč | 4 202,12 Kč |
| 250 | 39,38972 Kč | 9 847,43 Kč |
| 500 | 37,50914 Kč | 18 754,57 Kč |
| 1 000 | 35,71949 Kč | 35 719,49 Kč |
| 2 500 | 33,48476 Kč | 83 711,90 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |











