
1731130076 | |
|---|---|
DigiKey Part Number | 900-1731130076-ND |
Manufacturer | |
Manufacturer Product Number | 1731130076 |
Description | CONN D-SUB HD HOUSING RCPT 62POS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731130076 Models |
Category | Shell Size, Connector Layout 4 (DC, C) High Density |
Manufacturer Molex | Contact Type Signal |
Series | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 105°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Thermoplastic, Glass Filled |
Number of Positions 62 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,77000 Kč | 390,77 Kč |
| 10 | 332,04100 Kč | 3 320,41 Kč |
| 40 | 301,09025 Kč | 12 043,61 Kč |
| 80 | 286,72250 Kč | 22 937,80 Kč |
| 120 | 278,64175 Kč | 33 437,01 Kč |
| 280 | 262,48550 Kč | 73 495,94 Kč |
| 520 | 251,28063 Kč | 130 665,93 Kč |
| Unit Price without VAT: | 390,77000 Kč |
|---|---|
| Unit Price with VAT: | 472,83170 Kč |





