Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1727040001 | |
|---|---|
DigiKey Part Number | WM12454-ND |
Manufacturer | |
Manufacturer Product Number | 1727040001 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1727040001 Models |
Category | Contact Type Signal |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 115°C |
Connector Type Plug for Male Contacts | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions 15 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090688 | Molex | 0 | 900-1731090688-ND | 44,68480 Kč | Parametric Equivalent |
| 1731140134 | Molex | 0 | 900-1731140134-ND | 816,51980 Kč | Parametric Equivalent |
| 1731140217 | Molex | 50 | 900-1731140217-ND | 511,72000 Kč | Parametric Equivalent |
| 205164-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 205164-5-ND | 228,62203 Kč | Parametric Equivalent |
| 205206-3 | TE Connectivity AMP Connectors | 1 972 | A1039-ND | 44,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 48,63100 Kč | 486,31 Kč |
| 25 | 45,58240 Kč | 1 139,56 Kč |
| 50 | 43,40280 Kč | 2 170,14 Kč |
| 100 | 41,32830 Kč | 4 132,83 Kč |
| 300 | 38,24437 Kč | 11 473,31 Kč |
| 500 | 36,89054 Kč | 18 445,27 Kč |
| 1 000 | 35,13049 Kč | 35 130,49 Kč |
| 2 500 | 32,93259 Kč | 82 331,47 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |































