
Category | Contact Type Signal |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style D-Sub | Operating Temperature -55°C ~ 115°C |
Connector Type Plug for Male Contacts | Dielectric Material Thermoplastic, Glass Filled |
Number of Positions 15 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,72000 Kč | 511,72 Kč |
| 10 | 434,84800 Kč | 4 348,48 Kč |
| 25 | 407,63000 Kč | 10 190,75 Kč |
| 50 | 388,17740 Kč | 19 408,87 Kč |
| 100 | 369,65930 Kč | 36 965,93 Kč |
| 250 | 346,53924 Kč | 86 634,81 Kč |
| 500 | 330,02178 Kč | 165 010,89 Kč |
| Unit Price without VAT: | 511,72000 Kč |
|---|---|
| Unit Price with VAT: | 619,18120 Kč |

