D-Sub Contact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120718

DigiKey Part Number
900-1731120718-ND
Manufacturer
Manufacturer Product Number
1731120718
Description
'FCT SIGN PLG CRP 20-24AWG 30U''
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact
Datasheet
 Datasheet
EDA/CAD Models
1731120718 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
*
Packaging
Bulk
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
108,86100 Kč88,61 Kč
258,29840 Kč207,46 Kč
507,90360 Kč395,18 Kč
1007,52570 Kč752,57 Kč
2507,05448 Kč1 763,62 Kč
5006,71684 Kč3 358,42 Kč
1 0006,39599 Kč6 395,99 Kč
2 5005,99535 Kč14 988,38 Kč
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč