
1731120201 | |
|---|---|
DigiKey Part Number | 1731120201-ND |
Manufacturer | |
Manufacturer Product Number | 1731120201 |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120201 Models |
Category | Wire Gauge 20-24 AWG |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Signal | Contact Size 20 |
Contact Type Male Pin | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 25 | 13,31280 Kč | 332,82 Kč |
| 50 | 12,67020 Kč | 633,51 Kč |
| 100 | 12,06550 Kč | 1 206,55 Kč |
| 300 | 11,16463 Kč | 3 349,39 Kč |
| 500 | 10,76862 Kč | 5 384,31 Kč |
| 1 000 | 10,25437 Kč | 10 254,37 Kč |
| 2 500 | 9,61238 Kč | 24 030,95 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


















