
1731070177 | |
|---|---|
DigiKey Part Number | 1731070177-ND |
Manufacturer | |
Manufacturer Product Number | 1731070177 |
Description | CONN D-SUB HOUSING PLUG 36POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 36 (32 + 4 Coax or Power) Position |
EDA/CAD Models | 1731070177 Models |
Category | Contact Type Signal and Coax or Power |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 115°C |
Connector Type Plug for Male Contacts | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions 36 (32 + 4 Coax or Power) | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 5 (DD, D) - 36W4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 81,28300 Kč | 812,83 Kč |
| 25 | 76,18080 Kč | 1 904,52 Kč |
| 50 | 72,53960 Kč | 3 626,98 Kč |
| 100 | 69,07290 Kč | 6 907,29 Kč |
| 250 | 64,74860 Kč | 16 187,15 Kč |
| 500 | 61,65894 Kč | 30 829,47 Kč |
| 1 000 | 58,71776 Kč | 58 717,76 Kč |
| 2 500 | 55,04550 Kč | 137 613,75 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |















