



1727040142 | |
|---|---|
DigiKey Part Number | WM12527-ND |
Manufacturer | |
Manufacturer Product Number | 1727040142 |
Description | CONN D-SUB PIN 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 16-20 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1727040142 Models |
Category | Wire Gauge 16-20 AWG |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Power | Termination Finish Gold |
Contact Type Male Pin | Termination Finish Thickness 8.00µin (0.203µm) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 62,65800 Kč | 626,58 Kč |
| 25 | 58,72720 Kč | 1 468,18 Kč |
| 50 | 55,92600 Kč | 2 796,30 Kč |
| 100 | 53,25300 Kč | 5 325,30 Kč |
| 250 | 49,91728 Kč | 12 479,32 Kč |
| 500 | 47,53528 Kč | 23 767,64 Kč |
| 1 000 | 45,26749 Kč | 45 267,49 Kč |
| 2 500 | 42,43578 Kč | 106 089,45 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |





















