



1731120042 | |
|---|---|
DigiKey Part Number | WM12665-ND |
Manufacturer | |
Manufacturer Product Number | 1731120042 |
Description | CONN D-SUB PIN 8-12AWG SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8-12 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120042 Models |
Category | Wire Gauge 8-12 AWG |
Manufacturer Molex | Contact Termination Solder Cup |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.10µm) |
Type Power | Termination Finish Tin |
Contact Type Male Pin | Termination Finish Thickness 200.0µin (5.08µm) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 52,43200 Kč | 524,32 Kč |
| 25 | 49,13520 Kč | 1 228,38 Kč |
| 50 | 46,78780 Kč | 2 339,39 Kč |
| 100 | 44,55150 Kč | 4 455,15 Kč |
| 250 | 41,76084 Kč | 10 440,21 Kč |
| 500 | 39,76686 Kč | 19 883,43 Kč |
| 1 000 | 37,86947 Kč | 37 869,47 Kč |
| 2 500 | 35,50048 Kč | 88 751,20 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |















