



1727040115 | |
|---|---|
DigiKey Part Number | WM12517-ND |
Manufacturer | |
Manufacturer Product Number | 1727040115 |
Description | CONN BACKSHELL 15P 90/180DEG GRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 90°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1727040115 Models |
Category | Cable Exit 90°, 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Gray |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 10 | 183,12400 Kč | 1 831,24 Kč |
| 25 | 171,65440 Kč | 4 291,36 Kč |
| 50 | 163,45260 Kč | 8 172,63 Kč |
| 100 | 155,65400 Kč | 15 565,40 Kč |
| 250 | 145,91176 Kč | 36 477,94 Kč |
| 500 | 138,95300 Kč | 69 476,50 Kč |
| 1 000 | 132,32835 Kč | 132 328,35 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |














