



1731070095 | |
|---|---|
DigiKey Part Number | WM12582-ND |
Manufacturer | |
Manufacturer Product Number | 1731070095 |
Description | CONN D-SUB RCPT 7POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070095 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Green |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 130°C |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Base Product Number |
Contact Type Signal and Coax or Power (Not Included) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,80000 Kč | 218,80 Kč |
| 10 | 185,95800 Kč | 1 859,58 Kč |
| 25 | 174,30840 Kč | 4 357,71 Kč |
| 50 | 165,98920 Kč | 8 299,46 Kč |
| 100 | 158,06450 Kč | 15 806,45 Kč |
| 250 | 148,17364 Kč | 37 043,41 Kč |
| 500 | 141,10740 Kč | 70 553,70 Kč |
| 1 000 | 134,38006 Kč | 134 380,06 Kč |
| Unit Price without VAT: | 218,80000 Kč |
|---|---|
| Unit Price with VAT: | 264,74800 Kč |
















