



1731120082 | |
|---|---|
DigiKey Part Number | WM12702-ND |
Manufacturer | |
Manufacturer Product Number | 1731120082 |
Description | CONN D-SUB SOCKET PCB GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120082 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Termination Finish Tin |
Type Power | Termination Finish Thickness 200.0µin (5.08µm) |
Contact Type Female Socket, Right Angle | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 84,58000 Kč | 845,80 Kč |
| 25 | 79,28840 Kč | 1 982,21 Kč |
| 50 | 75,49620 Kč | 3 774,81 Kč |
| 100 | 71,89090 Kč | 7 189,09 Kč |
| 250 | 67,39016 Kč | 16 847,54 Kč |
| 500 | 64,17492 Kč | 32 087,46 Kč |
| 1 000 | 61,11384 Kč | 61 113,84 Kč |
| 2 500 | 57,29136 Kč | 143 228,40 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |













