D-Sub Contact Male Pin, Right Angle Gold Solder, PCB Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Contact Male Pin, Right Angle Gold Solder, PCB Machined
1731120081
1731120081

1731120081

DigiKey Part Number
WM12701-ND
Manufacturer
Manufacturer Product Number
1731120081
Description
CONN D-SUB PIN PCB GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin, Right Angle Gold Solder, PCB Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120081 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin, Right Angle
Contact Form
Machined
Wire Gauge
-
Contact Termination
Solder, PCB
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Termination Finish
Tin
Termination Finish Thickness
200.0µin (5.08µm)
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1069,83900 Kč698,39 Kč
2565,47160 Kč1 636,79 Kč
5062,33880 Kč3 116,94 Kč
10059,36130 Kč5 936,13 Kč
25055,64472 Kč13 911,18 Kč
50052,98930 Kč26 494,65 Kč
1 00050,46113 Kč50 461,13 Kč
2 50047,30522 Kč118 263,05 Kč
Manufacturers Standard Package
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč