



1731070092 | |
|---|---|
DigiKey Part Number | WM12579-ND |
Manufacturer | |
Manufacturer Product Number | 1731070092 |
Description | CONN D-SUB PLUG 7POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070092 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Operating Temperature -55°C ~ 130°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,69000 Kč | 241,69 Kč |
| 10 | 205,42300 Kč | 2 054,23 Kč |
| 25 | 192,55160 Kč | 4 813,79 Kč |
| 50 | 183,36300 Kč | 9 168,15 Kč |
| 100 | 174,61100 Kč | 17 461,10 Kč |
| 250 | 163,68528 Kč | 40 921,32 Kč |
| 500 | 155,87908 Kč | 77 939,54 Kč |
| 1 000 | 148,44893 Kč | 148 448,93 Kč |
| Unit Price without VAT: | 241,69000 Kč |
|---|---|
| Unit Price with VAT: | 292,44490 Kč |
















