



1731120161 | |
|---|---|
DigiKey Part Number | WM12714-ND |
Manufacturer | |
Manufacturer Product Number | 1731120161 |
Description | CONN D-SUB PIN PCB GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin, Right Angle | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 200.0µin (5.08µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 70,78400 Kč | 707,84 Kč |
| 25 | 66,35360 Kč | 1 658,84 Kč |
| 50 | 63,18300 Kč | 3 159,15 Kč |
| 100 | 60,16350 Kč | 6 016,35 Kč |
| 300 | 55,67480 Kč | 16 702,44 Kč |
| 500 | 53,70448 Kč | 26 852,24 Kč |
| 1 000 | 51,14273 Kč | 51 142,73 Kč |
| 2 500 | 47,94372 Kč | 119 859,30 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |












