



1731070098 | |
|---|---|
DigiKey Part Number | WM12585-ND |
Manufacturer | |
Manufacturer Product Number | 1731070098 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070098 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Operating Temperature -55°C ~ 130°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,91000 Kč | 275,91 Kč |
| 10 | 234,50600 Kč | 2 345,06 Kč |
| 25 | 219,82400 Kč | 5 495,60 Kč |
| 50 | 209,32480 Kč | 10 466,24 Kč |
| 100 | 199,33610 Kč | 19 933,61 Kč |
| 250 | 186,86372 Kč | 46 715,93 Kč |
| 500 | 177,95428 Kč | 88 977,14 Kč |
| 1 000 | 169,47108 Kč | 169 471,08 Kč |
| Unit Price without VAT: | 275,91000 Kč |
|---|---|
| Unit Price with VAT: | 333,85110 Kč |
















