
1731120190 | |
|---|---|
DigiKey Part Number | 1731120190-ND |
Manufacturer | |
Manufacturer Product Number | 1731120190 |
Description | CONN D-SUB PIN PCB GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120190 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Part Status Active | Termination Finish Gold |
Type Coaxial | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Type Male Pin, Right Angle | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,31000 Kč | 730,31 Kč |
| 10 | 620,76400 Kč | 6 207,64 Kč |
| 25 | 581,89640 Kč | 14 547,41 Kč |
| 50 | 554,13300 Kč | 27 706,65 Kč |
| 100 | 527,70910 Kč | 52 770,91 Kč |
| 300 | 488,39457 Kč | 146 518,37 Kč |
| Unit Price without VAT: | 730,31000 Kč |
|---|---|
| Unit Price with VAT: | 883,67510 Kč |








