



1731070078 | |
|---|---|
DigiKey Part Number | WM12565-ND |
Manufacturer | |
Manufacturer Product Number | 1731070078 |
Description | CONN D-SUB PLUG 17POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070078 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Mounting Brackets |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Operating Temperature -55°C ~ 130°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,62000 Kč | 652,62 Kč |
| 10 | 554,66200 Kč | 5 546,62 Kč |
| 25 | 519,93560 Kč | 12 998,39 Kč |
| 50 | 495,13280 Kč | 24 756,64 Kč |
| 100 | 471,51850 Kč | 47 151,85 Kč |
| 250 | 442,03140 Kč | 110 507,85 Kč |
| Unit Price without VAT: | 652,62000 Kč |
|---|---|
| Unit Price with VAT: | 789,67020 Kč |














