
1731120193 | |
|---|---|
DigiKey Part Number | 1731120193-ND |
Manufacturer | |
Manufacturer Product Number | 1731120193 |
Description | CONN D-SUB PIN PCB GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120193 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Part Status Active | Termination Finish Gold |
Type Coaxial | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Type Male Pin, Right Angle | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 400,44809 Kč | 176 197,16 Kč |
| Unit Price without VAT: | 400,44809 Kč |
|---|---|
| Unit Price with VAT: | 484,54219 Kč |







