



1731120160 | |
|---|---|
DigiKey Part Number | WM12713-ND |
Manufacturer | |
Manufacturer Product Number | 1731120160 |
Description | CONN D-SUB PIN PCB GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin, Right Angle | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 200.0µin (5.08µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 58,43700 Kč | 584,37 Kč |
| 25 | 54,76280 Kč | 1 369,07 Kč |
| 50 | 52,15060 Kč | 2 607,53 Kč |
| 100 | 49,65820 Kč | 4 965,82 Kč |
| 300 | 45,95273 Kč | 13 785,82 Kč |
| 500 | 44,32636 Kč | 22 163,18 Kč |
| 1 000 | 42,21144 Kč | 42 211,44 Kč |
| 2 500 | 39,57090 Kč | 98 927,25 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |












