



1731070096 | |
|---|---|
DigiKey Part Number | WM12583-ND |
Manufacturer | |
Manufacturer Product Number | 1731070096 |
Description | CONN D-SUB RCPT 7POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070096 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Operating Temperature -55°C ~ 130°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,53000 Kč | 402,53 Kč |
| 10 | 342,09900 Kč | 3 420,99 Kč |
| 25 | 320,67320 Kč | 8 016,83 Kč |
| 50 | 305,36560 Kč | 15 268,28 Kč |
| 100 | 290,79710 Kč | 29 079,71 Kč |
| 250 | 272,60780 Kč | 68 151,95 Kč |
| 500 | 259,61172 Kč | 129 805,86 Kč |
| Unit Price without VAT: | 402,53000 Kč |
|---|---|
| Unit Price with VAT: | 487,06130 Kč |


























