
1731120194 | |
|---|---|
DigiKey Part Number | 1731120194-ND |
Manufacturer | |
Manufacturer Product Number | 1731120194 |
Description | CONN D-SUB SOCKET PCB GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120194 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Part Status Active | Termination Finish Gold |
Type Coaxial | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Type Female Socket, Right Angle | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,03000 Kč | 312,03 Kč |
| 20 | 252,58500 Kč | 5 051,70 Kč |
| 40 | 240,52675 Kč | 9 621,07 Kč |
| 60 | 233,74267 Kč | 14 024,56 Kč |
| 100 | 225,47230 Kč | 22 547,23 Kč |
| 260 | 210,78115 Kč | 54 803,10 Kč |
| 500 | 201,28724 Kč | 100 643,62 Kč |
| 1 000 | 191,69368 Kč | 191 693,68 Kč |
| Unit Price without VAT: | 312,03000 Kč |
|---|---|
| Unit Price with VAT: | 377,55630 Kč |





