



1731120080 | |
|---|---|
DigiKey Part Number | WM12700-ND |
Manufacturer | |
Manufacturer Product Number | 1731120080 |
Description | CONN D-SUB SOCKET PCB GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120080 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Termination Finish Tin |
Type Power | Termination Finish Thickness 200.0µin (5.08µm) |
Contact Type Female Socket, Right Angle | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 69,81800 Kč | 698,18 Kč |
| 25 | 65,42960 Kč | 1 635,74 Kč |
| 50 | 62,30520 Kč | 3 115,26 Kč |
| 100 | 59,32980 Kč | 5 932,98 Kč |
| 250 | 55,61532 Kč | 13 903,83 Kč |
| 500 | 52,96116 Kč | 26 480,58 Kč |
| 1 000 | 50,43468 Kč | 50 434,68 Kč |
| 2 500 | 47,28010 Kč | 118 200,25 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |












