



1727040063 | |
|---|---|
DigiKey Part Number | WM12489-ND |
Manufacturer | |
Manufacturer Product Number | 1727040063 |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1727040063 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 98,58600 Kč | 985,86 Kč |
| 25 | 92,39960 Kč | 2 309,99 Kč |
| 50 | 87,98160 Kč | 4 399,08 Kč |
| 100 | 83,77990 Kč | 8 377,99 Kč |
| 300 | 77,53230 Kč | 23 259,69 Kč |
| 500 | 74,78900 Kč | 37 394,50 Kč |
| 1 000 | 71,22207 Kč | 71 222,07 Kč |
| 2 500 | 66,76801 Kč | 166 920,03 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |

























