



Category | Shell Material, Finish Brass, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 3.94µin (0.10µm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 70°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,04000 Kč | 691,04 Kč |
| 10 | 587,39800 Kč | 5 873,98 Kč |
| 25 | 550,63480 Kč | 13 765,87 Kč |
| 50 | 524,36200 Kč | 26 218,10 Kč |
| 100 | 499,35340 Kč | 49 935,34 Kč |
| 250 | 468,12772 Kč | 117 031,93 Kč |
| Unit Price without VAT: | 691,04000 Kč |
|---|---|
| Unit Price with VAT: | 836,15840 Kč |


















