



Category | Shell Material, Finish Brass, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 31.5µin (0.80µm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 70°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,16000 Kč | 626,16 Kč |
| 10 | 532,11000 Kč | 5 321,10 Kč |
| 25 | 498,79480 Kč | 12 469,87 Kč |
| 50 | 474,99580 Kč | 23 749,79 Kč |
| 100 | 452,34100 Kč | 45 234,10 Kč |
| 250 | 424,05124 Kč | 106 012,81 Kč |
| 500 | 403,84194 Kč | 201 920,97 Kč |
| Unit Price without VAT: | 626,16000 Kč |
|---|---|
| Unit Price with VAT: | 757,65360 Kč |


















