



1727040070 | |
|---|---|
DigiKey Part Number | WM12491-ND |
Manufacturer | |
Manufacturer Product Number | 1727040070 |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1727040070 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Color White |
Connector Type Receptacle, Female Sockets | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Positions | Wire Gauge 20 AWG |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,55000 Kč | 213,55 Kč |
| 10 | 181,54900 Kč | 1 815,49 Kč |
| 25 | 170,18440 Kč | 4 254,61 Kč |
| 50 | 162,05420 Kč | 8 102,71 Kč |
| 100 | 154,32060 Kč | 15 432,06 Kč |
| 250 | 144,66364 Kč | 36 165,91 Kč |
| 500 | 137,76410 Kč | 68 882,05 Kč |
| 1 000 | 131,19634 Kč | 131 196,34 Kč |
| Unit Price without VAT: | 213,55000 Kč |
|---|---|
| Unit Price with VAT: | 258,39550 Kč |




























