



Category | Cable Type Round |
Manufacturer Molex | Cable Exit 70° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 92,87400 Kč | 928,74 Kč |
| 25 | 87,05760 Kč | 2 176,44 Kč |
| 50 | 82,90020 Kč | 4 145,01 Kč |
| 100 | 78,94200 Kč | 7 894,20 Kč |
| 300 | 73,05343 Kč | 21 916,03 Kč |
| 500 | 70,46802 Kč | 35 234,01 Kč |
| 1 000 | 67,10709 Kč | 67 107,09 Kč |
| 2 500 | 62,91060 Kč | 157 276,50 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |















