Connector Cap (Cover), Dust For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1727040088

DigiKey Part Number
WM12501-ND
Manufacturer
Manufacturer Product Number
1727040088
Description
FCT DUST CAP S3 PLSTC RCPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Female
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
Molex
For Use With/Related Products
D-Sub Connectors, Female
Series
Number of Positions
25
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,63600 Kč146,36 Kč
2513,72440 Kč343,11 Kč
5013,06920 Kč653,46 Kč
20011,84810 Kč2 369,62 Kč
40011,28170 Kč4 512,68 Kč
60010,96340 Kč6 578,04 Kč
1 00010,57501 Kč10 575,01 Kč
2 6009,88537 Kč25 701,96 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč