



Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Natural |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 150°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,48000 Kč | 544,48 Kč |
| 10 | 462,73300 Kč | 4 627,33 Kč |
| 25 | 433,76840 Kč | 10 844,21 Kč |
| 50 | 413,06840 Kč | 20 653,42 Kč |
| 100 | 393,36600 Kč | 39 336,60 Kč |
| 250 | 368,76436 Kč | 92 191,09 Kč |
| 500 | 351,18904 Kč | 175 594,52 Kč |
| Unit Price without VAT: | 544,48000 Kč |
|---|---|
| Unit Price with VAT: | 658,82080 Kč |






